Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NCP15XV103J03RCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel65AH8790RL Cut Tape65AH8790 |
| Product Range | NCP15 Series |
| Your Part Number | |
| Technical Datasheet |
10,475 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.089 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.089 |
| 100+ | $0.083 |
| 250+ | $0.074 |
| 500+ | $0.068 |
| 1000+ | $0.063 |
| 2500+ | $0.061 |
| 5000+ | $0.060 |
| 10000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | NCP15XV103J03RCCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel65AH8790RL Cut Tape65AH8790 |
| Product Range | NCP15 Series |
| Technical Datasheet | |
| Thermistor Type | Chip |
| Resistance (25°C) | 10kohm |
| Thermistor Mounting | 0 |
| Resistance Tolerance (25°C) | ± 5% |
| Thermistor Mounting | SMD |
| Product Range | NCP15 Series |
| NTC Mounting | Surface Mount |
| Thermistor Case Style | 0402 [1005 Metric] |
| Thermistor Terminals | 0 |
| B-Constant | 3934K |
| B-Constant Tolerance | ± 3% |
| NTC Case Size | 0402 [1005 Metric] |
| Thermal Time Constant (in Air) | - |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermistor Type | Chip |
|---|---|
| Thermistor Mounting | 0 |
| Thermistor Mounting | SMD |
| NTC Mounting | Surface Mount |
| Thermistor Terminals | 0 |
| B-Constant Tolerance | ± 3% |
| Thermal Time Constant (in Air) | - |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance (25°C) | 10kohm |
|---|---|
| Resistance Tolerance (25°C) | ± 5% |
| Product Range | NCP15 Series |
| Thermistor Case Style | 0402 [1005 Metric] |
| B-Constant | 3934K |
| NTC Case Size | 0402 [1005 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
