Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT220M2HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel39AM8791RL
Cut Tape39AM8791
Product RangeLQW32FT_2H Series
Your Part Number
5,880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.070 |
| 25+ | $0.945 |
| 50+ | $0.921 |
| 100+ | $0.897 |
| 500+ | $0.795 |
| 1000+ | $0.714 |
| 2500+ | $0.679 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT220M2HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel39AM8791RL
Cut Tape39AM8791
Product RangeLQW32FT_2H Series
Inductance22µH
DC Resistance Max0.81ohm
Self Resonant Frequency1MHz
DC Current Rating430mA
Inductor Case / Package1210 [3225 Metric]
Product RangeLQW32FT_2H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Self Resonant Frequency
1MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.81ohm
DC Current Rating
430mA
Product Range
LQW32FT_2H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
