Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW18AN68NG00D
Newark Part No.79AK2263
Product RangeLQW18AN_00 Series
Your Part Number
4,250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.107 |
| 25+ | $0.101 |
| 50+ | $0.096 |
| 100+ | $0.090 |
| 250+ | $0.085 |
| 500+ | $0.081 |
| 1000+ | $0.076 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18AN68NG00D
Newark Part No.79AK2263
Product RangeLQW18AN_00 Series
Inductance68nH
DC Resistance Max0.38ohm
Self Resonant Frequency2.2GHz
DC Current Rating340mA
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18AN_00 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68nH
Self Resonant Frequency
2.2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.38ohm
DC Current Rating
340mA
Product Range
LQW18AN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
