Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW15AN9N0G00D
Newark Part No.
Full Reel62AK3832
Re-Reel04AM1206
Cut Tape04AM1206
Product RangeLQW Series
Your Part Number
2,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.102 | $1.02 |
| Total Price | $1.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.102 |
| 25+ | $0.097 |
| 50+ | $0.091 |
| 100+ | $0.086 |
| 250+ | $0.082 |
| 500+ | $0.077 |
| 1000+ | $0.073 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN9N0G00D
Newark Part No.
Full Reel62AK3832
Re-Reel04AM1206
Cut Tape04AM1206
Product RangeLQW Series
Inductance9nH
DC Resistance Max0.14ohm
Self Resonant Frequency5.5GHz
DC Current Rating540mA
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
9nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.14ohm
DC Current Rating
540mA
Product Range
LQW Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Alternatives for LQW15AN9N0G00D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
