Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW15AN15NJ8ZDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel62AK3819
Re-Reel39AM8789RL
Cut Tape39AM8789
Product RangeLQW15AN_8Z Series
Your Part Number
9,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.131 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.131 |
| 25+ | $0.117 |
| 50+ | $0.114 |
| 100+ | $0.111 |
| 250+ | $0.098 |
| 500+ | $0.096 |
| 1000+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 20+ | $0.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN15NJ8ZDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel62AK3819
Re-Reel39AM8789RL
Cut Tape39AM8789
Product RangeLQW15AN_8Z Series
Inductance15nH
DC Resistance Max0.114ohm
Self Resonant Frequency5.5GHz
DC Current Rating1.15A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_8Z Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15nH
Self Resonant Frequency
5.5GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.114ohm
DC Current Rating
1.15A
Product Range
LQW15AN_8Z Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
