Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQP02HQ1N2BZ2ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel42AM5584RL
Cut Tape42AM5584
Product RangeLQP02HQ_Z2 Series
Your Part Number
14,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.176 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.176 |
| 30+ | $0.161 |
| 100+ | $0.146 |
| 250+ | $0.138 |
| 500+ | $0.129 |
| 1000+ | $0.121 |
| 2500+ | $0.114 |
| 5000+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02HQ1N2BZ2ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel42AM5584RL
Cut Tape42AM5584
Product RangeLQP02HQ_Z2 Series
Inductance1.2nH
DC Resistance Max0.06ohm
Self Resonant Frequency12.8GHz
DC Current Rating800mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02HQ_Z2 Series
Inductance Tolerance± 0.1nH
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2nH
Self Resonant Frequency
12.8GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.06ohm
DC Current Rating
800mA
Product Range
LQP02HQ_Z2 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
