Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM2HPNR47MG0LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN5278
Product RangeLQM2HPN_G0 Series
Your Part Number
4,030 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.188 |
| 6000+ | $0.183 |
| 9000+ | $0.179 |
| 15000+ | $0.176 |
| 30000+ | $0.172 |
| 75000+ | $0.168 |
| 150000+ | $0.165 |
| 300000+ | $0.161 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$564.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM2HPNR47MG0LCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN5278
Product RangeLQM2HPN_G0 Series
Inductance470nH
DC Resistance Max0.05ohm
Self Resonant Frequency100MHz
DC Current Rating1.3A
Inductor Case / Package1008 [2520 Metric]
Product RangeLQM2HPN_G0 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
100MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.05ohm
DC Current Rating
1.3A
Product Range
LQM2HPN_G0 Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
