Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQM21NNR10K10D Multilayer Inductor, 100 nH, 0.26 ohm, 340 MHz, 250 mA, 0805 [2012 Metric], LQM21NN_10 Series](https://www.newark.com/productimages/standard/en_US/4767391.jpg)
ManufacturerMURATA
Manufacturer Part NoLQM21NNR10K10DCopy
Newark Part No.
Re-Reel97K3782RL
Cut Tape97K3782
Product RangeLQM21NN_10 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21NNR10K10DCopy
Newark Part No.
Re-Reel97K3782RL
Cut Tape97K3782
Product RangeLQM21NN_10 Series
Inductance100nH
DC Resistance Max0.26ohm
Self Resonant Frequency340MHz
DC Current Rating250mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21NN_10 Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for LQM21NNR10K10D
1 Product Found
Product Overview
The LQM21N series multilayer Chip Coil/Inductor used for general electronics equipment design.
- Magnetic shield of ferrite
- -40 to 85°C Operating temperature range (self-temperature rise is not included)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
340MHz
Inductor Case Style
0805 [2012 Metric]
Product Range
LQM21NN_10 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.26ohm
DC Current Rating
250mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
