Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQM21FN2R2N00D
Newark Part No.76AH5517
Product RangeLQM21FN_00
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21FN2R2N00D
Newark Part No.76AH5517
Product RangeLQM21FN_00
Technical Datasheet
Inductance2.2µH
DC Current Rating150mA
Self Resonant Frequency70MHz
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeLQM21FN_00
DC Resistance Max0.364ohm
Inductance Tolerance± 30%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
70MHz
Inductor Case Style
0805 [2012 Metric]
DC Resistance Max
0.364ohm
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.85mm
DC Current Rating
150mA
Inductor Case / Package
0805 [2012 Metric]
Product Range
LQM21FN_00
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
