Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH5BPH101MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel83AK2338RL
Cut Tape83AK2338
Product RangeLQH5BPH_T0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.470 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.470 |
| 10+ | $0.390 |
| 25+ | $0.369 |
| 50+ | $0.348 |
| 100+ | $0.327 |
| 250+ | $0.286 |
| 500+ | $0.273 |
| 1000+ | $0.259 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH5BPH101MT0LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel83AK2338RL
Cut Tape83AK2338
Product RangeLQH5BPH_T0
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Product RangeLQH5BPH_T0
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
LQH5BPH_T0
DC Resistance Max
1.02ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
600mA
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
