Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LLF0YKD70D224MG01L SMD Multilayer Ceramic Capacitor, 4 Terminal, 0.22 µF, 2 V, 0202 [0606 Metric], ± 20%, X7T](https://www.newark.com/productimages/standard/en_US/92AM3341-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLLF0YKD70D224MG01LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AM3341RL
Cut Tape92AM3341
Product RangeLLF Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.387 | $3.87 |
| Total Price | $3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.387 |
| 20+ | $0.342 |
| 30+ | $0.302 |
| 50+ | $0.254 |
| 100+ | $0.215 |
| 250+ | $0.183 |
| 500+ | $0.154 |
| 1000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLLF0YKD70D224MG01LCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel92AM3341RL
Cut Tape92AM3341
Product RangeLLF Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)2V
Voltage(AC)-
Capacitor Case / Package0202 [0606 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeLLF Series
Product Length0.6mm
Product Width0.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
LLF Series
Product Width
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2V
Capacitor Case / Package
0202 [0606 Metric]
Dielectric Characteristic
X7T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
