Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLLA185C70G225ME16L.Copy
Newark Part No.94AC9161
Product RangeLLA Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoLLA185C70G225ME16L.Copy
Newark Part No.94AC9161
Product RangeLLA Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)4V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeLLA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X7S
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
LLA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
