Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBEE0ZZ2FP-546Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel89AM5725RL
Cut Tape89AM5725
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.160 | $20.16 |
| Total Price | $20.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.160 |
| 50+ | $16.920 |
| 100+ | $15.630 |
| 250+ | $14.970 |
| 500+ | $14.650 |
| 1000+ | $14.050 |
| 2500+ | $13.770 |
| 5000+ | $13.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE0ZZ2FP-546Copy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel89AM5725RL
Cut Tape89AM5725
Frequency RF5GHz
Module ApplicationsWireless Connectivity
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency RF
5GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (04-Feb-2026)
Module Interface
ACOMP, ADC, DAC, Ethernet, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, USART, USB
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
