Print Page
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.140 |
Price for:Each
Minimum: 1
Multiple: 1
$87.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAA0XV2GT-001EVKCopy
Newark Part No.12AM0979
Product Range2GT
Silicon ManufacturerSemtech
Board TypeEvaluation Kit
Silicon Core NumberLR1121
IC FunctionRF Transceiver
Application Sub TypeLoRa Transceiver
Kit ContentsEvaluation Board LR1121
Product Range2GT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Semtech
Silicon Core Number
LR1121
Application Sub Type
LoRa Transceiver
Product Range
2GT
Board Type
Evaluation Kit
IC Function
RF Transceiver
Kit Contents
Evaluation Board LR1121
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

