Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoKCA55W7UMF103ML01L
Newark Part No.51AM2139
Product RangeKCA Series
Your Part Number
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 200+ | $1.800 |
| 400+ | $1.710 |
| 800+ | $1.600 |
| 1200+ | $1.540 |
| 2000+ | $1.530 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoKCA55W7UMF103ML01L
Newark Part No.51AM2139
Product RangeKCA Series
Capacitance0.01µF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y2
Voltage Rating X250VAC
Voltage Rating Y250VAC
Capacitor Case / Package2220 [5750 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKCA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Suppression Class
X1 / Y2
Voltage Rating Y
250VAC
Capacitor Mounting
Surface Mount
Product Range
KCA Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
250VAC
Capacitor Case / Package
2220 [5750 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for KCA55W7UMF103ML01L
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
