Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM32ER61C226ME20KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN3735
Product RangeGRM Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.620 |
| 20+ | $0.547 |
| 30+ | $0.483 |
| 50+ | $0.406 |
| 100+ | $0.343 |
| 250+ | $0.292 |
| 500+ | $0.245 |
| 1000+ | $0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$6.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM32ER61C226ME20KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AN3735
Product RangeGRM Series
Capacitance22µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X5R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
