Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM31CD80J107MEA8L
Newark Part No.62AK5412
Product RangeGRM Series
Technical Datasheet
10,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.127 |
| 4000+ | $0.123 |
| 8000+ | $0.120 |
| 12000+ | $0.116 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$254.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CD80J107MEA8L
Newark Part No.62AK5412
Product RangeGRM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6T
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6T
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for GRM31CD80J107MEA8L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability