Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM31CC72A475KE11LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AJ4422
Re-Reel66AJ7214RL
Cut Tape66AJ7214
Product RangeGRM Series
Your Part Number
27,926 In Stock
54,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.777 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.777 |
| 25+ | $0.384 |
| 100+ | $0.350 |
| 250+ | $0.321 |
| 500+ | $0.292 |
| 1000+ | $0.274 |
| 2500+ | $0.246 |
| 5000+ | $0.229 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.247 |
| 4000+ | $0.230 |
| 6000+ | $0.225 |
| 10000+ | $0.221 |
| 20000+ | $0.216 |
| 50000+ | $0.212 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31CC72A475KE11LCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64AJ4422
Re-Reel66AJ7214RL
Cut Tape66AJ7214
Product RangeGRM Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
