Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM31A5C2J220JW01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH7114
Re-Reel48W5767RL
Cut Tape48W5767
Product RangeGRM Series
Your Part Number
2,160 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.114 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.114 |
| 20+ | $0.110 |
| 30+ | $0.106 |
| 50+ | $0.102 |
| 100+ | $0.098 |
| 250+ | $0.089 |
| 500+ | $0.079 |
| 1000+ | $0.071 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.060 |
| 8000+ | $0.059 |
| 12000+ | $0.058 |
| 20000+ | $0.056 |
| 40000+ | $0.055 |
| 100000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM31A5C2J220JW01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel65AH7114
Re-Reel48W5767RL
Cut Tape48W5767
Product RangeGRM Series
Technical Datasheet
Capacitance22pF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GRM31A5C2J220JW01D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
