Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM319R71E474KA01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AN3734
Product RangeGRM Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.249 |
| 20+ | $0.243 |
| 30+ | $0.237 |
| 50+ | $0.230 |
| 100+ | $0.224 |
| 250+ | $0.203 |
| 500+ | $0.182 |
| 1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM319R71E474KA01DCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AN3734
Product RangeGRM Series
Capacitance0.47µF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
