Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM21BC8YA106ME11L.Copy
Newark Part No.03AJ1651
Product RangeGRM Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BC8YA106ME11L.Copy
Newark Part No.03AJ1651
Product RangeGRM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
