Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM21BC81A226ME44L
Newark Part No.
Full Reel92AH5151
Re-Reel03AJ1652
Cut Tape03AJ1652
Product RangeGRM Series
Your Part Number
13,730 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.339 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.339 |
| 10+ | $0.152 |
| 25+ | $0.147 |
| 50+ | $0.141 |
| 100+ | $0.136 |
| 250+ | $0.123 |
| 500+ | $0.109 |
| 1000+ | $0.099 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.081 |
| 6000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM21BC81A226ME44L
Newark Part No.
Full Reel92AH5151
Re-Reel03AJ1652
Cut Tape03AJ1652
Product RangeGRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM21BC81A226ME44L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
