Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM21BC80J476ME01KCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel15AN6396RL Cut Tape15AN6396 |
| Product Range | GRM Series |
| Your Part Number |
7,780 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.136 | $1,360.00 |
| Total Price | $1,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.136 |
| 20000+ | $0.133 |
| 30000+ | $0.131 |
| 50000+ | $0.128 |
| 100000+ | $0.125 |
| 250000+ | $0.122 |
| 500000+ | $0.120 |
| 1000000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM21BC80J476ME01KCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel15AN6396RL Cut Tape15AN6396 |
| Product Range | GRM Series |
| Capacitance | 47µF |
| Voltage(DC) | 6.3V |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X6S |
| Product Range | GRM Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X6S |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitance Tolerance | ± 20% |
| Product Range | GRM Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
