Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM219R7YA105KA12DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5189
Re-Reel03AJ1667RL
Cut Tape03AJ1667
Product RangeGRM Series
Your Part Number
1,407 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.072 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.072 |
| 20+ | $0.070 |
| 30+ | $0.068 |
| 50+ | $0.065 |
| 100+ | $0.063 |
| 250+ | $0.056 |
| 500+ | $0.049 |
| 1000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.035 |
| 8000+ | $0.034 |
| 12000+ | $0.033 |
| 20000+ | $0.032 |
| 40000+ | $0.031 |
| 100000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM219R7YA105KA12DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5189
Re-Reel03AJ1667RL
Cut Tape03AJ1667
Product RangeGRM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
