Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM188R60J106ME84DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 16AN3731 |
| Product Range | GRM Series |
| Your Part Number |
1,990 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.253 |
| 20+ | $0.231 |
| 30+ | $0.210 |
| 50+ | $0.188 |
| 100+ | $0.169 |
| 250+ | $0.152 |
| 500+ | $0.135 |
| 1000+ | $0.132 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM188R60J106ME84DCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 16AN3731 |
| Product Range | GRM Series |
| Capacitance | 10µF |
| Voltage(DC) | 6.3V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X5R |
| Product Range | GRM Series |
| Product Length | 1.6mm |
| Product Width | 0.8mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 10µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | GRM Series |
| Product Width | 0.8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | X5R |
| Product Length | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
