Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM158R61A226ME15DCopy
Newark Part No.
Re-Reel62AK5396
Cut Tape62AK5396
Product RangeGRM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.199 | $1.99 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.199 |
| 25+ | $0.192 |
| 50+ | $0.186 |
| 100+ | $0.179 |
| 250+ | $0.162 |
| 500+ | $0.145 |
| 1000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM158R61A226ME15DCopy
Newark Part No.
Re-Reel62AK5396
Cut Tape62AK5396
Product RangeGRM Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
