Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM155R61E225ME11DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5027
Re-Reel03AJ1583RL
Cut Tape03AJ1583
Product RangeGRM Series
Your Part Number
19,392 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.097 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.097 |
| 20+ | $0.088 |
| 30+ | $0.079 |
| 50+ | $0.069 |
| 100+ | $0.060 |
| 250+ | $0.054 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.032 |
| 20000+ | $0.031 |
| 30000+ | $0.030 |
| 50000+ | $0.029 |
| 100000+ | $0.028 |
| 250000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R61E225ME11DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH5027
Re-Reel03AJ1583RL
Cut Tape03AJ1583
Product RangeGRM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for GRM155R61E225ME11D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
