Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM155R61A474KE15D SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0402 [1005 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/94AK2843-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM155R61A474KE15DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel94AK6869
Re-Reel94AK6868RL
Cut Tape94AK6868
Product RangeGRM Series
Your Part Number
71,586 In Stock
180,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.047 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.047 |
| 20+ | $0.044 |
| 30+ | $0.042 |
| 50+ | $0.039 |
| 100+ | $0.036 |
| 250+ | $0.032 |
| 500+ | $0.028 |
| 1000+ | $0.024 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.019 |
| 20000+ | $0.018 |
| 30000+ | $0.017 |
| 50000+ | $0.016 |
| 100000+ | $0.015 |
| 250000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM155R61A474KE15DCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel94AK6869
Re-Reel94AK6868RL
Cut Tape94AK6868
Product RangeGRM Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM155R61A474KE15D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.47µF and capacitance tolerance is ±10%
- Dielectric characteristic is X5R
- 0402 [1005 Metric] case size
- 10V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
0.47µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
