Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGRM1555C1H4R7WA01DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AN3728
Product RangeGRM Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.121 |
| 25+ | $0.047 |
| 100+ | $0.041 |
| 250+ | $0.036 |
| 500+ | $0.031 |
| 1000+ | $0.028 |
| 2500+ | $0.024 |
| 5000+ | $0.022 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM1555C1H4R7WA01DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.16AN3728
Product RangeGRM Series
Capacitance4.7pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 0.05pF
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7pF
Voltage(AC)
-
Capacitance Tolerance
± 0.05pF
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
