Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM1555C1E102JA01DCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 16AN3726 |
| Product Range | GRM Series |
| Your Part Number |
15,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.142 |
| 25+ | $0.077 |
| 100+ | $0.048 |
| 250+ | $0.042 |
| 500+ | $0.037 |
| 1000+ | $0.036 |
| 2500+ | $0.035 |
| 5000+ | $0.031 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRM1555C1E102JA01DCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 16AN3726 |
| Product Range | GRM Series |
| Capacitance | 1000pF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | GRM Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | GRM Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
