Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM033R61C224KE14DCopy
Newark Part No.03AJ1539
Product RangeGRM Series
Your Part Number
8,957 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.017 |
| 25+ | $0.016 |
| 50+ | $0.015 |
| 100+ | $0.014 |
| 250+ | $0.012 |
| 500+ | $0.010 |
| 1000+ | $0.009 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM033R61C224KE14DCopy
Newark Part No.03AJ1539
Product RangeGRM Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)16V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
