Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGRM0335C1E102JA01DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH4941
Re-Reel03AJ1544RL
Cut Tape03AJ1544
Product RangeGRM Series
Your Part Number
35,540 In Stock
90,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.023 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.023 |
| 20+ | $0.022 |
| 30+ | $0.021 |
| 50+ | $0.020 |
| 100+ | $0.019 |
| 250+ | $0.017 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.007 |
| 30000+ | $0.006 |
| 45000+ | $0.005 |
| 75000+ | $0.004 |
| 150000+ | $0.003 |
| 375000+ | $0.002 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM0335C1E102JA01DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel92AH4941
Re-Reel03AJ1544RL
Cut Tape03AJ1544
Product RangeGRM Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)25V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGRM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
