Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRJ32DC72A475KE11LCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13AN0277 |
| Product Range | GRJ Series |
| Your Part Number |
3,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.373 |
| 2000+ | $0.366 |
| 3000+ | $0.342 |
| 5000+ | $0.322 |
| 10000+ | $0.304 |
| 25000+ | $0.293 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$373.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GRJ32DC72A475KE11LCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 13AN0277 |
| Product Range | GRJ Series |
| Capacitance | 4.7µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7S |
| Product Range | GRJ Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GRJ Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | X7S |
| Product Length | 3.2mm |
| Capacitor Terminals | Flexible Termination |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
