Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GQM22M5C2H1R0CB01LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel11AN3832RL Cut Tape11AN3832 |
| Product Range | GQM Series |
| Your Part Number |
940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.700 |
| 25+ | $0.628 |
| 50+ | $0.556 |
| 100+ | $0.512 |
| 500+ | $0.437 |
| 1000+ | $0.387 |
| 2500+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GQM22M5C2H1R0CB01LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel11AN3832RL Cut Tape11AN3832 |
| Product Range | GQM Series |
| Capacitance | 1pF |
| Voltage Rating | 500V |
| Product Range | GQM Series |
| Capacitance Tolerance | ± 0.5pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 1111 [2828 Metric] |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1pF |
|---|---|
| Product Range | GQM Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating | 500V |
|---|---|
| Capacitance Tolerance | ± 0.5pF |
| Capacitor Case Style | 1111 [2828 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
