Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM1555C1H330GB01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM4421
Product RangeGJM Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10000+ | $0.029 |
| 20000+ | $0.026 |
| 40000+ | $0.022 |
| 60000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM1555C1H330GB01DCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.49AM4421
Product RangeGJM Series
Capacitance33pF
Product RangeGJM Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33pF
Capacitance Tolerance
± 2%
SVHC
No SVHC (04-Feb-2026)
Product Range
GJM Series
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
