Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM0335C1ER90BB01D
Newark Part No.13AN0274
Product RangeGJM Series
Your Part Number
15,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 15000+ | $0.015 |
| 30000+ | $0.011 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$225.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0335C1ER90BB01D
Newark Part No.13AN0274
Product RangeGJM Series
Capacitance0.9pF
Product RangeGJM Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.9pF
Capacitance Tolerance
± 0.1pF
SVHC
No SVHC (04-Feb-2026)
Product Range
GJM Series
Operating Temperature Max
125°C
Alternatives for GJM0335C1ER90BB01D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
