Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGJM0225C2A110GB01LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel15AN4648
Re-Reel09AN4076RL
Cut Tape09AN4076
Product RangeGJM Series
Your Part Number
40,000 In Stock
80,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.039 | $0.00 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.197 |
| 20+ | $0.160 |
| 30+ | $0.137 |
| 50+ | $0.095 |
| 100+ | $0.073 |
| 250+ | $0.057 |
| 500+ | $0.046 |
| 1000+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 40000+ | $0.039 |
| 120000+ | $0.034 |
| 200000+ | $0.027 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGJM0225C2A110GB01LCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel15AN4648
Re-Reel09AN4076RL
Cut Tape09AN4076
Product RangeGJM Series
Capacitance11pF
Voltage Rating100VDC
Product RangeGJM Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style01005 [0402 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
11pF
Product Range
GJM Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
100VDC
Capacitance Tolerance
± 2%
Capacitor Case Style
01005 [0402 Metric]
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
