Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4976
Product Range270 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4976
Product Range270 Series
Resistance4ohm
Power Rating25W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Product Range270 Series
Voltage Rating625V
Resistor TechnologyWirewound
Product Length50.8mm
Temperature Coefficient± 400ppm/°C
Product Width-
Resistor TypeHigh Power
Resistor MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Height-
SVHCTo Be Advised
Technical Specifications
Resistance
4ohm
Resistance Tolerance
± 5%
Product Range
270 Series
Resistor Technology
Wirewound
Temperature Coefficient
± 400ppm/°C
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Power Rating
25W
Resistor Terminals
Solder Lug
Voltage Rating
625V
Product Length
50.8mm
Product Width
-
Resistor Mounting
Through Hole
Operating Temperature Max
-
Product Height
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
