Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4330
Product RangeDividohm 210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4330
Product RangeDividohm 210 Series
Resistance3kohm
Power Rating50W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating1.625kV
Product RangeDividohm 210 Series
Product Length101.6mm
Resistor TechnologyWirewound
Product Width-
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Height-
SVHCTo Be Advised
Technical Specifications
Resistance
3kohm
Resistance Tolerance
± 10%
Voltage Rating
1.625kV
Product Length
101.6mm
Product Width
-
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Power Rating
50W
Resistor Terminals
Solder Lug
Product Range
Dividohm 210 Series
Resistor Technology
Wirewound
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Operating Temperature Max
-
Product Height
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
