Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4246
Product RangeDividohm 210 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM31M5C1H473FA16LCopy
Newark Part No.64K4246
Product RangeDividohm 210 Series
Resistance1.5kohm
Power Rating225W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating4.595kV
Voltage Rating4.595kV
Product RangeDividohm 210 Series
Product Length266.7mm
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Product Width-
Resistor TypeHigh Power
Resistor MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Height-
SVHCTo Be Advised
Technical Specifications
Resistance
1.5kohm
Resistance Tolerance
± 10%
Voltage Rating
4.595kV
Product Range
Dividohm 210 Series
Resistor Technology
Wirewound
Product Width
-
Resistor Mounting
Through Hole
Operating Temperature Max
-
Product Height
-
Power Rating
225W
Resistor Terminals
Solder Lug
Voltage Rating
4.595kV
Product Length
266.7mm
Temperature Coefficient
± 260ppm/°C
Resistor Type
High Power
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
