Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM31CD70J226KE02LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16AN3720 |
| Product Range | GCM Series |
| Your Part Number |
2,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2000+ | $0.101 |
| 4000+ | $0.091 |
| 6000+ | $0.076 |
| 10000+ | $0.067 |
| 20000+ | $0.063 |
| 50000+ | $0.057 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCM31CD70J226KE02LCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 16AN3720 |
| Product Range | GCM Series |
| Capacitance | 22µF |
| Voltage(DC) | 6.3V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1206 [3216 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7T |
| Product Range | GCM Series |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | GCM Series |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 6.3V |
|---|---|
| Capacitor Case / Package | 1206 [3216 Metric] |
| Dielectric Characteristic | X7T |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
