Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoGCM21BR71A106KE22K
Newark Part No.
Full Reel92AH4852
Re-Reel03AJ1499
Cut Tape03AJ1499
Product RangeGCM Series
Your Part Number
48,697 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.164 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.164 |
| 25+ | $0.158 |
| 50+ | $0.153 |
| 100+ | $0.147 |
| 250+ | $0.133 |
| 500+ | $0.118 |
| 1000+ | $0.109 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.079 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM21BR71A106KE22K
Newark Part No.
Full Reel92AH4852
Re-Reel03AJ1499
Cut Tape03AJ1499
Product RangeGCM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM21BR71A106KE22K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
