Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoGCM1885C1H150JA16DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AN3699
Product RangeGCM Series
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.099 |
| 30+ | $0.081 |
| 100+ | $0.062 |
| 250+ | $0.055 |
| 500+ | $0.047 |
| 1000+ | $0.042 |
| 2500+ | $0.041 |
| 5000+ | $0.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM1885C1H150JA16DCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AN3699
Product RangeGCM Series
Capacitance15pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeGCM Series
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
GCM Series
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
