Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM035D70E225ME02J SMD Multilayer Ceramic Capacitor, 2.2 µF, 2.5 V, 0201 [0603 Metric], ± 20%, X7T](https://www.newark.com/productimages/standard/en_US/96Y8312-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM035D70E225ME02JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AM0566RL
Cut Tape92AM0566
Product RangeGCM Series
Your Part Number
2,856 In Stock
100,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.066 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.066 |
| 20+ | $0.064 |
| 30+ | $0.062 |
| 50+ | $0.060 |
| 100+ | $0.058 |
| 250+ | $0.052 |
| 500+ | $0.045 |
| 1000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM035D70E225ME02JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel92AM0566RL
Cut Tape92AM0566
Product RangeGCM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)2.5V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeGCM Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GCM Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7T
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
