Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.236 |
| 10+ | $0.206 |
| 25+ | $0.184 |
| 50+ | $0.114 |
| 100+ | $0.094 |
| 250+ | $0.080 |
| 500+ | $0.065 |
| 1000+ | $0.052 |
Product Information
Product Overview
GCJ21BR72A153KA01L is a GCJ series chip multilayer ceramic capacitor with soft termination technology which reduces mechanical stress and enhances reliability, especially in applications prone to vibration and mechanical shock. It undergoes rigorous testing including temperature cycling, high temperature exposure, moisture resistance, vibration, and mechanical shock to ensure durability and long-term reliability. Ensures stable and reliable performance under extreme temperatures and harsh environmental conditions, critical for automotive and medical applications. Specifically designed for critical automotive systems (powertrain, safety, infotainment) and certain medical equipment (Class A, B, C), where reliability and performance are paramount. Meets stringent industry standards, reducing the risk of component failure and associated warranty costs in automotive and medical device manufacturing.
- Capacitance is 0.015µF with ±10% tolerance
- 0805 [2012 metric] case size
- X7R dielectric
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 100V
- AEC-Q200
- Designed for long-term operation, reducing maintenance and replacement costs
- Compact size allows for higher component density on circuit boards, optimizing PCB layout
- Meets stringent industry standards, reducing risk of component failure and associated warranty costs
- Suitable for applications where safety and reliability are critical
Technical Specifications
0.015µF
-
± 10%
GCJ Series
1.25mm
-55°C
AEC-Q200
100V
0805 [2012 Metric]
X7R
2mm
Flexible Termination
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate