Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R68M=P3Copy
Newark Part No.57AC6770
Product RangeFCUL0630 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R68M=P3Copy
Newark Part No.57AC6770
Product RangeFCUL0630 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)-
Self Resonant Frequency-
Inductor Construction-
Saturation Current (Isat)14A
DC Current Rating15A
Product RangeFCUL0630 Series
Inductor Case Style7.3mm x 6.6mm x 3mm
Inductor Case / Package-
DC Resistance Max3831µohm
Inductance Tolerance± 20%
Product Length7.3mm
Core MaterialMetal Composition
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Saturation Current (Isat)
14A
Product Range
FCUL0630 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Metal Composition
Product Height
3mm
RMS Current (Irms)
-
Inductor Construction
-
DC Current Rating
15A
Inductor Case Style
7.3mm x 6.6mm x 3mm
DC Resistance Max
3831µohm
Product Length
7.3mm
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
