Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R36M=P3Copy
Newark Part No.57AC6767
Product RangeFCUL0630 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoFCUL0630-H-R36M=P3Copy
Newark Part No.57AC6767
Product RangeFCUL0630 Series
Technical Datasheet
Inductance360nH
Self Resonant Frequency-
Inductor Construction-
DC Current Rating21A
Product RangeFCUL0630 Series
Inductor Case Style7.3mm x 6.6mm x 3mm
DC Resistance Max2033µohm
Inductance Tolerance± 20%
Core MaterialMetal Composition
Product Length7.3mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
360nH
Inductor Construction
-
Product Range
FCUL0630 Series
DC Resistance Max
2033µohm
Core Material
Metal Composition
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Self Resonant Frequency
-
DC Current Rating
21A
Inductor Case Style
7.3mm x 6.6mm x 3mm
Inductance Tolerance
± 20%
Product Length
7.3mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
