Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoEVA86Q7UTF472KB01K
Newark Part No.49AM1131
Product RangeEVA Series
Technical Datasheet
Packaging Options
1,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.000 |
| 25+ | $2.950 |
| 50+ | $2.890 |
| 100+ | $2.840 |
| 250+ | $2.740 |
| 500+ | $2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoEVA86Q7UTF472KB01K
Newark Part No.49AM1131
Product RangeEVA Series
Technical Datasheet
Capacitance4700pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X305V
Voltage Rating Y305V
Capacitor Case / Package3124 [8060 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeEVA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4700pF
Suppression Class
X1 / Y2
Voltage Rating Y
305V
Capacitor Mounting
Surface Mount
Product Range
EVA Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
305V
Capacitor Case / Package
3124 [8060 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability