Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5BSN351SQ2L
Newark Part No.74M0685
Product RangeDLW5BS Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5BSN351SQ2L
Newark Part No.74M0685
Product RangeDLW5BS Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.04ohm
Product RangeDLW5BS Series
Impedance350ohm
Common Mode Filter Case5mm x 5mm x 4.5mm
Product Length5mm
Product Width5mm
Product Height4.5mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DLW5BSN351SQ2L is a 2A wire wound Chip Common Mode Choke Coil for large current and general electronics equipment.
- 125VDC Withstanding voltage
- 0.04Ω Maximum DC resistance
- 10MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial, Consumer Electronics
Warnings
Do not use products beyond the rated current and rated voltage as this may create excessive heat and deteriorate the insulation resistance.
Notes
Solderability of tin plating termination chip might be deteriorated when low temperature soldering profile where peak solder temperature is below the tin melting point is used.
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.04ohm
Impedance
350ohm
Product Length
5mm
Product Height
4.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Inductance
-
Product Range
DLW5BS Series
Common Mode Filter Case
5mm x 5mm x 4.5mm
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
