Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDLW5ATH231TQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel36AJ3555RL
Cut Tape36AJ3555
Product RangeDLW5ATH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 25+ | $1.220 |
| 100+ | $0.977 |
| 250+ | $0.948 |
| 500+ | $0.919 |
| 1000+ | $0.890 |
| 5000+ | $0.861 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW5ATH231TQ2LCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel36AJ3555RL
Cut Tape36AJ3555
Product RangeDLW5ATH Series
Technical Datasheet
DC Current Rating2.5A
Inductance-
DC Resistance Max0.027ohm
Product RangeDLW5ATH Series
Impedance230ohm
Common Mode Filter Case5mm x 3.6mm x 2.2mm
Inductor Case / Package-
Product Length5mm
Product Width3.6mm
Product Height2.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.5A
DC Resistance Max
0.027ohm
Impedance
230ohm
Inductor Case / Package
-
Product Width
3.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
-
Product Range
DLW5ATH Series
Common Mode Filter Case
5mm x 3.6mm x 2.2mm
Product Length
5mm
Product Height
2.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
